PDP SEO Portlet

N34C04MU3EKTG

4-KB SERIAL SPD EEPROM FOR DDR4 DIMM AK. ONSSPCEPRMPK0O7S;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: N34C04MU3EKTG
Secondary Manufacturer Part#: N34C04MU3EKTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
4 Kb
Yes
UDFN
Surface Mount
Serial I2C
I2C
Gold Over Nickel Palladium
260 °C
1 mA
350 ns
512 x 8bit
Surface Mount
1
8
1000 kHz
1.7 to 3.6 V
-40 to 125 °C
512 x 8
8UDFN
8
2 x 3 x 0.5 mm
1.7 to 3.6 V
No
Extended Industrial
UDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.14892
8000+
$0.14312
16000+
$0.13731
32000+
$0.13151
64000+
$0.1291