PDP SEO Portlet

N25S830HAS22IT

Manufacturer:onsemi
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: N25S830HAS22IT
Secondary Manufacturer Part#: N25S830HAS22IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Bit
20 MHz
SDR
256 Kb
Matte Tin
260
20 MHz
10 mA
25 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
8
8 Bit
2 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N
3.6 V
2.7 V
3 V
Synchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.35771
6000+
$1.28432
12000+
$1.25053
24000+
$1.21846
48000+
$1.188