N24C32UDTG
EEPROM Serial 32-Kb I2C, US 8-lead Package 32Kb I2C SER EEPROM, Industrial Grade, US-8 package. ONSSPCEPRMPK0O7S;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 kHz | ||
| 100 Year | ||
| 32 Kb | ||
| Yes | ||
| Surface Mount | ||
| Serial I2C | ||
| I2C | ||
| Matte Tin | ||
| 260 °C | ||
| 0.4 mA | ||
| 3.5 us | ||
| 4K x 8bit | ||
| 32 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 100 kHz | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4K x 8 | ||
| 8US | ||
| 8 | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 1.6 to 5.5 V | ||
| No | ||
| Industrial | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |