N24C02UDTG
EEPROM Serial 2-Kb I2C, US 8-lead Package 2Kb I2C Serial EEPROM, Industrial Grade, US-8 package. ONSSPCEPRMPK0O7S;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 2 Kb | ||
| Yes | ||
| US | ||
| Surface Mount | ||
| Serial-I2C | ||
| I2C | ||
| Tin | ||
| 260 °C | ||
| 0.5 mA | ||
| 3500 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128x16 | ||
| 8US | ||
| 8 | ||
| 2 x 2.3 x 0.8 mm | ||
| 2Kbit I2C Serial EEPROM | ||
| 1.6 to 5.5 V | ||
| 0 | ||
| Industrial | ||
| US | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |