PDP SEO Portlet

N01S830HAT22I

Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 100 Units/Tube

Manufacturer:onsemi
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: N01S830HAT22I
Secondary Manufacturer Part#: N01S830HAT22I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N01S830HAT22I is a 1Mb ultra-low power serial SRAM in 8 pin TSSOP package. The serial SRAM family includes several integrated memory devices including this 1Mb serially accessed static random access memory, internally organized as 128K words by 8bits. The devices are designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The N01S830HA device has a HOLD version that allows communication to the device to be paused.

  • Power supply range from 2.5V to 5.5V
  • Very low typical standby current is less than 4µA at +85°C
  • Very low operating current is less than 10mA
  • Single bit SPI access, dual bit and quad bit SPI like access serial interface
  • Flexible operating modes such as word mode, page mode, burst mode (full array)
  • High frequency read and write operation clock frequency up to 20MHz
  • Built-in write protection
  • High reliability unlimited write cycles
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SDR
1 Mbit
TSSOP
Surface Mount
Tin
260 °C
20 MHz
20 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
4.4 x 3 x 0.9 mm
No
Industrial
Synchronous SRAM
TSSOP
5.5 V
2.5 V
3.3, 5 V
Synchronous
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$3.02462
600+
$2.949
1200+
$2.91259
2400+
$2.87707
4800+
$2.86053