PDP SEO Portlet

N01S830BAT22I

Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Industrial) 100 Units/Tube

Manufacturer:onsemi
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: N01S830BAT22I
Secondary Manufacturer Part#: N01S830BAT22I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N01S830BAT22I is a 1Mb ultra-low power serial SRAM in 8 pin TSSOP package. The serial SRAM family includes several integrated memory devices including this 1 Mb serially accessed static random access memory, internally organized as 128K words by 8bits. The devices are designed and fabricated using advanced CMOS technology to provide both high-speed performance and low power. The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The N01S830HA device has a battery back-up version to be used with a battery to retain data when power is lost.

  • Power supply range from 2.5V to 5.5V
  • Very low typical standby current is less than 4µA at +85°C
  • Very low operating current is less than 10mA
  • Single bit SPI access, dual bit and quad bit SPI like access serial interface
  • Flexible operating modes such as word mode, page mode, burst mode (full array)
  • High frequency read and write operation clock frequency up to 20MHz
  • Built-in write protection
  • High reliability unlimited write cycles
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SDR
1 Mbit
TSSOP
Surface Mount
Tin
260 °C
20 MHz
20 mA
25 ns
128K x 8bit
1 MB
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3 x 4.4 x 0.9 mm
No
Industrial
Synchronous SRAM
TSSOP
5.5 V
2.5 V
3.3, 5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$3.02462
600+
$2.955
1200+
$2.94
2400+
$2.925
4800+
$2.91