N01S818HAT22IT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| TSSOP | ||
| Surface Mount | ||
| 128K x 8bit | ||
| 1 Mbit | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Synchronous SRAM | ||
| 2.2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |