PDP SEO Portlet

N01S818HAT22I

Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 100 Units/Tube

Manufacturer:onsemi
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: N01S818HAT22I
Secondary Manufacturer Part#: N01S818HAT22I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N01S818HAT22I is a 1MB ultra low power serial SRAM in 8 pin TSSOP package. This serial SRAM includes several integrated memory devices including 1MB serially accessed static random access memory and internally organized as 128Kwords by 8 bits. It is designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high speed performance and low power. The device operates with a single chip select (active-low CS) input and use a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The serial SRAM is designed to interface directly with a standard SPI common on many standard microcontrollers in default state.

  • Standard SPI interface and multiplex DUAL and QUAD interface
  • Power supply range from 1.7V to 2.2V, data retention voltage of 1V and standby current of 1µA
  • Very low typical standby current of less than 1µA and very low operating current of less than 10mA
  • Simple serial interface, single bit SPI access & dual bit and quad-bit SPI like access
  • Flexible operating modes (word mode, page mode, burst mode (full array))
  • High frequency read and write operation with 20MHz clock frequency
  • Built-in write protection (active-low CS high)
  • High reliability, unlimited write cycles
  • Operating current of 10mA (f = 20MHz, IOUT = 0, SPI/DUAL) & 10mA (f = 20MHz, IOUT = 0, QUAD)
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SDR
1 Mbit
TSSOP
Surface Mount
Tin
260 °C
20 MHz
10 mA
25 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3 x 4.4 x 0.9 mm
No
Industrial
Synchronous SRAM
TSSOP
2.2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.64429
400+
$3.4473
800+
$3.35658
1600+
$3.27051
3200+
$3.18875