PDP SEO Portlet

MURS320T3

Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V

Manufacturer:onsemi
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: MURS320T3
Secondary Manufacturer Part#: MURS320T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultrafast Rectifier employs state of the art epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface mount applications, where compact size and weight are critical to the system.

  • Working Peak Reverse Voltage 200 V
  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 3.0 A, TJ = 150°C)
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: