PDP SEO Portlet

MURA205T3G

Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 50 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MURA205T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.74 Volts Max @ 2.0 A, TJ = 150°C)
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
2 Pins
30 ns
null
DO-214AC (SMA)
null
null
50 A
50 V
940 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.12254
10000+
$0.12254
20000+
$0.12
40000+
$0.11757
80000+
$0.11447
160000+
$0.11226
SubTotal:
$1,225.40