PDP SEO Portlet

MUR2100EG

1000 V, 2.0 A Ultrafast Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: MUR2100EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUR2100EG is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.

  • Cathode indicated by polarity band
  • Excellent protection against voltage transients in switching inductive load circuits
  • Low forward voltage
  • Low leakage current
  • High temperature glass passivated junction

Technical Attributes

Find Similar Parts

Description Value
2 Pins
100 ns
null
Axial Leaded
null
null
35 A
1 kV
2.2 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.42704
2000+
$0.42704
4000+
$0.41821
8000+
$0.40973
16000+
$0.39895
32000+
$0.39123
SubTotal:
$854.08