MUR130RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 300 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MUR130RLG
- RoHS 10 Compliant
- Tariff Charges
- Working Peak Reverse Voltage 300 V
- Ultrafast 25, 50 and 75 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Shipped in Plastic Bags; 1,000 per Bag
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 35 ns | ||
| null | ||
| Axial Leaded | ||
| null | ||
| null | ||
| 35 A | ||
| 300 V | ||
| 1.25 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |