MUN5311DW1T1G
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
- RoHS 10 Compliant
- Tariff Charges
The MUN5311DW1T1G is a dual NPN-PNP Digital Transistor designed to replace a single device and its external resistor bias network. The bias resistor transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 10 kOhm | ||
| 50 V | ||
| 50 V | ||
| 100 mA | ||
| 35 | ||
| 6 | ||
| 150 °C | ||
| 385 mW | ||
| MUN5311DW1 Ser | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |