PDP SEO Portlet

MUN5214T1G

50 V, 100 mA, NPN Bipolar Digital Transistor (BRT), R1 = 10 k?, R2 = 47 k?. ONSSPCTRNSTME1D1N;

Manufacturer:onsemi
Avnet Manufacturer Part #: MUN5214T1G
Secondary Manufacturer Part#: MUN5214T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
47
10 kOhm
50
100
80
3
150 °C
310
SC-70
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01587
6000+
$0.01566
12000+
$0.01536
24000+
$0.01512
48000+
$0.01488