PDP SEO Portlet

MUN5115DW1T1G

10kO, 8 kO Dual PNP Bias Resistor Transistors (BRT) 10kO

Manufacturer:onsemi
Avnet Manufacturer Part #: MUN5115DW1T1G
Secondary Manufacturer Part#: MUN5115DW1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
10 kOhm
50 V
100 mA
160
6
150 °C
385 mW
MUN5115DW1 Ser
SC-88 (SOT-363)
Surface Mount
Dual PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.02933
48000+
$0.02895
96000+
$0.02839
192000+
$0.02795
384000+
$0.0275