PDP SEO Portlet

MT9V131C12STC-TR

Image Sensor Color CMOS 640x480Pixels 48-Pin CLCC Dry Pack

Manufacturer:onsemi
Avnet Manufacturer Part #: MT9V131C12STC-TR
Secondary Manufacturer Part#: MT9V131C12STC-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/4-Inch SOC VGA CMOS Digital Image Sensor

System-on-a-Chip (SOC)—Completely integrated camera system • Ultra low-power, cost effective CMOS image sensor • Superior low-light performance • Up to 30 fps progressive scan at 27 MHz for highquality video at VGA resolution • On-chip image flow processor (IFP) performs sophisticated processing: color recovery and correction, sharpening, gamma, lens shading correction, on-the-fly defect correction, 2X fixed zoom • Image decimation to arbitrary size with smooth, continuous zoom and pan • Automatic exposure, white balance and black compensation, flicker avoidance, color saturation, and defect identification and correction, auto frame rate, back light compensation • Xenon and LED-type flash support • Two-wire serial programming interface • Progressive ITU_R BT.656 (YCbCr), YUV, 565RGB, 555RGB, and 444RGB output data formats

Technical Attributes

Find Similar Parts

Description Value
48

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:138  Mult:1  
USD $:
138+
$4.9005
276+
$4.7916
552+
$4.6827
1104+
$4.5738
2208+
$4.4649