PDP SEO Portlet

MT9V124EBKSTC-CR

CMOS Image Sensor System-on-Chip, VGA, 1/13""

Manufacturer:onsemi
Avnet Manufacturer Part #: MT9V124EBKSTC-CR
Secondary Manufacturer Part#: MT9V124EBKSTC-CR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/13-Inch System-On-A-Chip (SOC) CMOS Digital Image Sensor

Superior low-light performance • Ultra-low-power • VGA video at 30fps • Internal master clock generated by on-chip phase locked loop (PLL) oscillator • Electronic rolling shutter (ERS), progressive scan • Integrated image flow processor (IFP) for single-die camera module • One-time programmable memory (OTPM) • Automatic image correction and enhancement, including four-channel lens shading correction • Image scaling with anti-aliasing • Supports ITU-R BT.656 format with Odd Timing code • Two-wire serial interface providing access to registers and microcontroller memory • Selectable output data format: YCbCr, 565RGB, and RAW8+2-bit, BT656 • High Speed serial data output in 12-bit packet • Independently configurable gamma correction • Direct XDMA access (reducing serial commands) • Integrated hue rotation ±22°

Technical Attributes

Find Similar Parts

Description Value
30
RGB
25
70 °C
-30 °C
1.75um x 1.75um
MT9V124 Series
ODCSP
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:107  Mult:1  
USD $:
107+
$6.0
214+
$5.85
428+
$5.77778
856+
$5.70732
1712+
$5.63855