MT9V024IA7XTC-DP
CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3""
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: MT9V024IA7XTC-DP
Secondary Manufacturer Part#: MT9V024IA7XTC-DP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| RGB | ||
| 52 | ||
| 105 °C | ||
| -40 °C | ||
| 6um x 6um | ||
| MT9V024 Series | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface mount | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |