PDP SEO Portlet

MT9V023IA7XTC-DP

CMOS Image Sensor, VGA, 1/3", GS"

Manufacturer:onsemi
Avnet Manufacturer Part #: MT9V023IA7XTC-DP
Secondary Manufacturer Part#: MT9V023IA7XTC-DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MT9V023 is a 1/3-inch wide-VGA format CMOS active-pixel digital image sensor with global shutter and high dynamic range (HDR) operation. The sensor has specifically been designed to support the demanding interior and exterior automotive imaging needs, which makes this part ideal for a wide variety of imaging applications in real-world environments. This wide-VGA CMOS image sensor features ON Semiconductor’s breakthrough low-noise CMOS imaging technology that achieves CCD image quality (based on signal-to-noise ratio and low-light sensitivity) while maintaining the inherent size, cost, and integration advantages of CMOS. The active imaging pixel array is 752H x 480V. It incorporates sophisticated camera functions on-chip—such as binning 2 x 2 and 4 x 4, to improve sensitivity when operating in smaller resolutions—as well as windowing, column and row mirroring. It is programmable through a simple two-wire serial interface. The MT9V023 can be operated in its default mode or be programmed for frame size, exposure, gain setting, and other parameters. The default mode outputs a wide-VGA-size image at 60 frames per second (fps). An on-chip analog-to-digital converter (ADC) provides 10 bits per pixel. A 12-bit resolution companded for 10 bits for small signals can be alternatively enabled, allowing more accurate digitization for darker areas in the image. In addition to a traditional, parallel logic output the MT9V023 also features a serial low voltage differential signaling (LVDS) output. The sensor can be operated in a stereo camera, and the sensor, designated as a stereo-master, is able to merge the data from itself and the stereo-slave sensor into one serial LVDS stream. The sensor is designed to operate in a wide temperature range (–40°C to +105°C).

Array format: Wide-VGA, active 752H x 480V (360,960 pixels) Global shutter photodiode pixels; simultaneous integration and readout Monochrome or color: NIR enhanced performance for use with non-visible NIR illumination Readout modes: progressive or interlaced Shutter efficiency: >99% Simple two-wire serial interface Real-time exposure context switching - dual register set Register lock capability Window size: User programmable to any smaller format (QVGA, CIF, QCIF). Data rate can be maintained independent of window size Binning: 2 x 2 and 4 x 4 of the full resolution ADC: On-chip, 10-bit column-parallel (option to operate in 12-bit to 10-bit companding mode) Automatic controls: Auto exposure control (AEC) and auto gain control (AGC); variable regional and variable weight AEC/AGC Support for four unique serial control register IDs to control multiple imagers on the same bus Data output formats: Single sensor mode: 10-bit parallel/stand-alone 8-bit or 10-bit serial LVDS Stereo sensor mo

Technical Attributes

Find Similar Parts

Description Value
60
52
6 x 6

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $: