PDP SEO Portlet

MT9M001C12STM-TH-DR

CMOS Image Sensor, 1 MP, 1/2""

Manufacturer:onsemi
Avnet Manufacturer Part #: MT9M001C12STM-TH-DR
Secondary Manufacturer Part#: MT9M001C12STM-TH-DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MT9M001 is an SXGA-format with a 1/2-inch CMOS active-pixel digital image sensor. The active imaging pixel array of 1,280H x 1,024V. It incorporates sophisticated camera functions on-chip such as windowing, column and row skip mode, and snapshot mode. It is programmable through a simple two-wire serial interface. This megapixel CMOS image sensor features ON Semiconductor’s breakthrough low-noise CMOS imaging technology that achieves CCD image quality (based on signal-to-noise ratio and low-light sensitivity) while maintaining the inherent size, cost, and integration advantages of CMOS.

Array Format (5:4): 1,280H x 1,024V (1,310,720 active pixels). Total (incl. dark pixels): 1,312H x 1,048V (1,374,976 pixels) Frame Rate: 30 fps progressive scan; programmable Shutter: Electronic Rolling Shutter (ERS) Window Size: SXGA; programmable to any smaller format (VGA, QVGA, CIF, QCIF, etc.) Programmable Controls: Gain, frame rate, frame size

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: