PDP SEO Portlet

MSC2712GT1G

Bipolar (BJT) Single Transistor, NPN, 50 V, 100 mA, 200 mW, SC-59, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MSC2712GT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Moisture Sensitivity Level: 1
  • ESD Rating: TBD
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
200 hFE
NPN
50 MHz
null
null
Surface Mount
null
null
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02693
3000+
$0.02693
6000+
$0.02658
12000+
$0.02606
24000+
$0.02567
48000+
$0.02525
SubTotal:
$80.79