MSB92AWT1G
High Voltage PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MSB92AWT1G
Secondary Manufacturer Part#: MSB92AWT1G
- RoHS 10 Compliant
- Tariff Charges
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70 package, which is designed for low power surface mount applications.
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| SC-70 | ||
| Surface Mount | ||
| PNP | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |