MR851RLG
100 V, 3.0 A Fast Recovery Power Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MR851RLG
- RoHS 10 Compliant
- Tariff Charges
- Peak Repetitive Reverse Voltage 100 V
- This are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 300 ns | ||
| null | ||
| Axial Leaded | ||
| null | ||
| null | ||
| 100 A | ||
| 100 V | ||
| 1.25 V | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |