PDP SEO Portlet

MPSA13

500 mA, 80 V NPN Small Signal Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: MPSA13
Secondary Manufacturer Part#: MPSA13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the TO-92 package, which is designed for medium power applications.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die.
  • Available in 8 mm embossed tape and reel. Use the Device Number to order the 7 inch/3000 unit reel. Replace "T1"" with ""T3"" in the Device Number to order the 13 inch/10,000 unit reel.
  • Pb-Free Packages are Available*
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: