PDP SEO Portlet

MOCD223R2VM

Optocoupler, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 500 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD223R2VM
Secondary Manufacturer Part#: MOCD223R2VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOCD223 is a 8-pin SOIC Darlington Output Optocouplers The MOCD223 is a dual-channel version. Ideallysuited for high density applications, and eliminates theneed for through the board mounting

  • High Current Transfer Ratio of 500% Minimum at IF = 1 mA
  • Minimum BVCEO of 30 V Guaranteed
  • Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
  • Safety and Regulatory Approvals:
    • UL1577, 2,500 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
"

Technical Attributes

Find Similar Parts

Description Value
45 us
1.08 V
60 mA
Matte Tin
260 °C
150 mA
30 V
1000@1mA %
2500 Vrms
Surface Mount
1
2
-40 to 100 to 100 °C
Darlington
8SOIC
8
5.13 x 4.16 x 3.43 mm
6 V
Extended Industrial
MOCD223M
SOIC
8 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.26662
5000+
$0.2596
10000+
$0.25623
20000+
$0.25295
40000+
$0.24358