PDP SEO Portlet

MOCD223R2M

8-pin SOIC Darlington Output Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD223R2M
Secondary Manufacturer Part#: 66W0826
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOCD223R2M is a 2-channel 8-pin Darlington Output Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector, in a surface mountable, small outline. It is ideally suited for high density applications and eliminates the need for through the board mounting.

  • Minimum BVCEO of 30V guaranteed
  • 500% at IF=1mA Minimum high current transfer ratio
  • 565V Peak working insulation voltage
  • 4000V High allowable over voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
1000@1mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2
10+
$0.862
25+
$0.794
50+
$0.727
100+
$0.659
250+
$0.614