PDP SEO Portlet

MOCD217VM

8-pin SOIC Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD217VM
Secondary Manufacturer Part#: MOCD217VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

  • Closely matches current transfer ratios
  • Minimum BVCEO of 30V Guaranteed
  • Low LED input current required for easier logic interfacing
  • Convenient plastic SOIC-8 surface mountable package style, with 0.050" lead spacing
  • Safety and regulatory approvals: - UL1577, 2,500 VACRMS for 1 minute - DIN-EN/IEC60747-5-5, 565 V peak working insulation voltage
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
100@1mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.20295
7144+
$0.20192
14288+
$0.2009
28576+
$0.19988
57152+
$0.19885