PDP SEO Portlet

MOCD213M

Optocoupler, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD213M
Secondary Manufacturer Part#: 67K0804
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 us
1.15 V
60 mA
Matte Tin
260 °C
150 mA
70 V
100@10mA %
2500 Vrms
Surface Mount
1
2
-40 to 100 to 100 °C
DC
8SOIC
8
5.13 x 4.16 x 3.43 mm
6 V
Extended Industrial
SOIC
3.2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.994
10+
$0.766
100+
$0.537
500+
$0.46
1000+
$0.434
2500+
$0.413
12000+
$0.375