PDP SEO Portlet

MOCD211M

8-pin SOIC Dual-Channel Phototransistor Output Optocoupler Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD211M
Secondary Manufacturer Part#: MOCD211M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOCD211 is a 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler Th device consist of two gallium arsenide infraredemitting diodes optically coupled to two monolithic siliconphototransistor detectors, in a surface mountable, smalloutline, plastic package. They are ideally suited forhigh-density applications, and eliminate the need forthrough-the-board mounting

  • Closely Matched Current Transfer Ratios
  • Minimum BVCEO of 30 V Guaranteed
  • Low LED Input Current Required for Easier Logic
  • Convenient Plastic SOIC-8 Surface Mountable Package Style, with 0.050" Lead Spacing
  • Safety and Regulatory Approvals:
    • UL1577, 2,500 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
30 V
2500 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 °C
DC
8SOIC N
8
5.13 x 4.16 x 3.43 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.2058
12000+
$0.20475
24000+
$0.2037
48000+
$0.20265
96000+
$0.2016