MOCD208M
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MOCD208M
Secondary Manufacturer Part#: MOCD208M
- RoHS 10 Compliant
- Tariff Charges
The MOCD208M is a 2-channel 8-pin Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors. It is ideally suited for high density applications and eliminates the need for through-the-board mounting. It is also suitable for feedback control circuit, general purpose switching circuits, monitor and detection circuit.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 70 V | ||
| 125@10mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 100 °C | ||
| DC | ||
| 8SOIC N | ||
| 8 | ||
| 5.13 x 4.16 x 3.43 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |