PDP SEO Portlet

MOCD207M

Optocoupler, 2 Channel, SOIC, 8 Pins, 60 mA, 2.5 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MOCD207M
Secondary Manufacturer Part#: 67K0803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOCD207M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

  • Closely matched current transfer ratios
  • Minimum BVCEO of 70V guaranteed
  • Low LED input current required for easier logic interfacing

Technical Attributes

Find Similar Parts

Description Value
4.7 us
1.25 V
60 mA
Matte Tin
260 °C
150 mA
70 V
200@10mA %
2.5 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 °C
Open Collector
8SOIC N
8
5.13 x 4.16 x 3.43 mm mm
6 V
Extended Industrial
SOIC N
3.2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.621
10+
$0.598
100+
$0.575
500+
$0.494
1000+
$0.466
2500+
$0.438
12000+
$0.42