PDP SEO Portlet

MOC8204M

6-pin DIP High Voltage Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC8204M
Secondary Manufacturer Part#: 48AC1256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

  • High Voltage: - MOC8204M, BVCEO = 400 V
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
400 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.86 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13
10+
$0.689
100+
$0.642
500+
$0.559
1000+
$0.531
3000+
$0.508
10000+
$0.437