PDP SEO Portlet

MOC8050M

6-Pin DIP Photodarlington Output Optocoupler - No Base Connection. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC8050M
Secondary Manufacturer Part#: 31Y3024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC8050M is a 1-channel 6-pin Photodarlington Output Optocoupler for programmable controllers and solid state relays. The device has a gallium arsenide infrared emitting diode coupled with a silicon Darlington phototransistor.

  • No base connection for improved noise immunity
  • 80V Minimum high BVCEO
  • 500% Minimum high current transfer ratio

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
80 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.731
10+
$0.414
100+
$0.336
500+
$0.302
1000+
$0.265
3000+
$0.242
10000+
$0.228