MOC8021SM
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.18 V | ||
| 60 mA | ||
| 260 °C | ||
| 150 mA | ||
| 50 V | ||
| 1000@10mA % | ||
| 4170 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| Transistor | ||
| 6DIP SMD | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| 3 V | ||
| Extended Industrial | ||
| DIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |