PDP SEO Portlet

MOC8021M

6-Pin DIP Photodarlington Output Optocoupler - No Base Connection.

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC8021M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High BVCEO: - Minimum 50 V (MOC8021)
  • High Current Transfer Ratio: - Minimum 1000% (MOC8021M)
  • No Base Connection for Improved Noise Immunity
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.1977
4000+
$0.1977
8000+
$0.1925
16000+
$0.19
32000+
$0.18756
64000+
$0.18062
SubTotal:
$790.80