PDP SEO Portlet

MOC3083SVM

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3083SVM
Secondary Manufacturer Part#: MOC3083SVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3083M is a 6-Pin DIP 800V Zero Crossing Triac Driver Output Optocoupler MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.

  • Underwriters Laboratories (UL) recorgnized - file #E90700, Volume 2
  • VDE recognized - file #102497 - add option V (e.g., MOC3083VM)
  • Simplifies logic control of 240 VAC power
  • Zero voltage crossing
  • dv/dt of 1500V/µs typical, 600V/µs guaranteed
  • Compatible withi Fairchild's FKPF12N80 discrete power triac

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
AC
800 V
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26587
6000+
$0.26452
12000+
$0.26316
24000+
$0.2618
48000+
$0.26045