PDP SEO Portlet

MOC3081M

Optocoupler, DIP, 6 Pins, 4.17 kV, Zero Crossing, 800 V, MOC3081M

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3081M
Secondary Manufacturer Part#: MOC3081M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
800 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1725  Mult:1  
USD $:
1725+
$0.3718
3450+
$0.3625
6900+
$0.35802
13800+
$0.35366
27600+
$0.3494