PDP SEO Portlet

MOC3063TVM

Optocoupler, Triac Output, DIP, 6 Pins, 7.5 kV, Zero Crossing, 600 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3063TVM
Secondary Manufacturer Part#: MOC3063TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3063TVM is a 6-pin TRIAC Driver Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115/240VAC lines, such as solid-state relays, industrial controls and solenoids.

  • Zero voltage crossing to minimize conducted and radiated line noise
  • 600V/µs Superior static dv/dt
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
600 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.95
2+
$0.53625
4+
$0.5335
8+
$0.53075
16+
$0.42816