MOC3053M
Triac Driver Optocoupler, 6-Pin DIP Random-Phase. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: MOC3053M
Secondary Manufacturer Part#: MOC3053M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.18 V | ||
| 260 °C | ||
| 4170 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 85 °C | ||
| AC | ||
| 6DIP | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| 3 V | ||
| Industrial | ||
| DIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |