PDP SEO Portlet

MOC3052M

Triac Driver Optocoupler, 6-Pin DIP Random-Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3052M
Secondary Manufacturer Part#: MOC3052M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3052M is a 600V Random Phase TRIAC Driver Output Optocoupler consists of a AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch (TRIAC). This device isolate low voltage logic from 115VAC and 240VAC lines to provide random phase control of high current TRIACs or thyristors. This device features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

  • Excellent IFT stability
  • IR emitting diode has low degradation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
600 V
6PDIP White
6
8.89 x 6.6 x 5.08 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.3185
2000+
$0.2847
4000+
$0.28324
8000+
$0.28178
16000+
$0.28032