PDP SEO Portlet

MOC3042VM

Optocoupler, DIP, 6 Pins, 4.17 kV, Zero Crossing, 400 V, MOC3042M

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3042VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simplifies Logic Control of 115 VAC Power
  • Zero Voltage Crossing
  • dv/dt of 2000 V/ps Typical, 1000 V/ps Guaranteed
  • Peak Blocking Voltage - 400 V, MOC304XM
  • Safety and Regulatory Approvals - UL1577, 4,170 VACRMS for 1 Minute - DIN EN/IEC60747-5-5.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.30294
3000+
$0.30294
6000+
$0.30141
12000+
$0.29988
24000+
$0.29835
48000+
$0.29682
SubTotal:
$908.82