MOC3041SR2M
Optocoupler, Surface Mount DIP, 6 Pins, 4.17 kV, Zero Crossing, 400 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: MOC3041SR2M
Secondary Manufacturer Part#: MOC3041SR2M
- RoHS 10 Compliant
- Tariff Charges
The MOC3041M is a 6-Pin DIP 400V Zero Crossing Triac Driver Output Optocoupler MOC3041M devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.
- Simplifies Logic Control of 115 VAC power
- Zero Voltage Crossing
- dv/dt of 2000 V/µs Typical, 1000 V/µs Guaranteed
- Peak Blocking Voltage
- 400 V, MOC3041M
- Safety and Regulatory Approvals
- UL1577, 4,170 VACRMS for 1 Minute
- DIN EN/IEC60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 V | ||
| Matte Tin | ||
| 260 °C | ||
| 1.5 V | ||
| 4170 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| AC | ||
| 400 V | ||
| 6SMD PDIP | ||
| 6 | ||
| 8.51 x 6.35 x 3.4 mm | ||
| 6 V | ||
| Industrial | ||
| MOC304XM | ||
| SMD PDIP | ||
| Yes | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |