PDP SEO Portlet

MOC3041M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3041M
Secondary Manufacturer Part#: MOC3041M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3041M is a through hole zero cross triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. This device is designed for interfacing logic system to equipment powered from 115VAC lines, teletypewriters, CRTs, solid state relays, industrial controls, printers, motor and solenoid and appliances.

  • Peak voltage blocking of 400V
  • Isolation voltage of 4.17KV
  • LED trigger current of 15mA at 3V terminal voltage
  • UL 1577 and DIN-EN IEC60747-5-5 approved
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
400 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  533.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.27756
2000+
$0.26786
4000+
$0.26398
8000+
$0.26009
16000+
$0.25621