PDP SEO Portlet

MOC3032VM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3032VM
Secondary Manufacturer Part#: MOC3032VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC303XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances.

  • Simplifies Logic Control of 115 VAC Power
  • Zero Voltage Crossing
  • dv/dt of 2000 V/ps Typical, 1000 V/ps Guaranteed
  • Peak Blocking Voltage - 250 V, MOC303XM
  • Safety and Regulatory Approvals - UL1577, 4,170 VACRMS for 1 Minute - DIN EN/IEC60747-5-5.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.2923
6000+
$0.2844
12000+
$0.2765
24000+
$0.2686
48000+
$0.2607