PDP SEO Portlet

MOC3032M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3032M
Secondary Manufacturer Part#: MOC3032M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC303XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances.

  • Simplifies Logic Control of 115 VAC Power
  • Zero Voltage Crossing
  • dv/dt of 2000 V/ps Typical, 1000 V/ps Guaranteed
  • Peak Blocking Voltage - 250 V, MOC303XM
  • Safety and Regulatory Approvals - UL1577, 4,170 VACRMS for 1 Minute - DIN EN/IEC60747-5-5.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
250 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26689
6000+
$0.25987
12000+
$0.25649
24000+
$0.2532
48000+
$0.24383