PDP SEO Portlet

MOC3031M

Optocoupler, Triac Output, DIP, 6 Pins, 4.2 kV, Zero Crossing, 250 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3031M
Secondary Manufacturer Part#: MOC3031M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3031M is a 6-pin DIP 250V zero crossing Triac Driver Output Optocoupler consists of an AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115VAC lines such as teletypewriters and CTRs, solid-state relays and industrial applications.

  • dv/dt of 2000V/µs Typical, 1000V/µs guaranteed
  • UL1577, 4170VACrms for 1 minute

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5250 Vrms
Through Hole
1
-40 to 85 °C
AC
250 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26203
6000+
$0.25513
12000+
$0.25182
24000+
$0.24859
48000+
$0.24