PDP SEO Portlet

MOC3023SR2VM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3023SR2VM
Secondary Manufacturer Part#: MOC3023SR2VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3023M is a 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler The MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

  • Excellent IFT Stability - IR Emitting Diode Has Low Degradation
  • Peak Blocking Voltage
  • 400 V - MOC302XM
  • Safety and Regulatory Approvals
  • UL1577, 4,170 VACRMS for 1 Minute
  • DIN EN/IEC60747-5-5)

Technical Attributes

Find Similar Parts

Description Value
1.15 V
Matte Tin
260 °C
1.5 V
4.17 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
AC
400 V
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm mm
3 V
Industrial
MOC302XM
PDIP SMD
0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22365
2000+
$0.21583
4000+
$0.2127
8000+
$0.20958
16000+
$0.20645