PDP SEO Portlet

MOC3021SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3021SR2M
Secondary Manufacturer Part#: MOC3021SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3021SR2M is a 6-pin DIP Random-phase Optoisolator optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations. It is also suitable for solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers and solid state relay.

  • Excellent IFT stability - IR emitting diode has low degradation
  • 850V Maximum working insulation voltage
  • 6000V Highest allowable over voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
AC
400 V
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1955
2000+
$0.18221
4000+
$0.17908
8000+
$0.17595
16000+
$0.17282