PDP SEO Portlet

MOC3021M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3021M
Secondary Manufacturer Part#: MOC3021M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3021-M is a through hole random phase triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operation. Typical applications include industrial controls, solenoid/valve control, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relays and lamp ballasts.

  • Peak blocking voltage of 400V
  • Isolation voltage of 4.17KV
  • Non zero crossing triac operating mode
  • UL 1577 and DIN-EN IEC60747-5-5 approved
  • Operating temperature range from -40°C to 85°C
  • LED trigger current is 15mA

Technical Attributes

Find Similar Parts

Description Value
1.15 V
Matte Tin
260 °C
1.5 V
4170 Vrms
Through Hole
1
-40 to 85 to 85 °C
AC
400 V
6PDIP
6
8.51 x 6.35 x 3.53 mm
3 V
Industrial
MOC302XM
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  7878.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16897