PDP SEO Portlet

MOC3020TVM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3020TVM
Secondary Manufacturer Part#: MOC3020TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
1
-40 to 85 °C
AC
400 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.27
5000+
$0.264
10000+
$0.258
20000+
$0.252
40000+
$0.246